Filter Your Search
1 - 1 of 1 results
|
CES-107-01-S-D
Samtec Inc
|
$3.2659 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.22 inch | 0.2 inch | 0.7 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |