Filter Your Search
1 - 1 of 1 results
|
CES-118-01-T-S
Samtec Inc
|
$2.0532 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.12 inch | 0.2 inch | 1.8 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |