Filter Your Search
1 - 1 of 1 results
|
CES-145-02-T-D
Samtec Inc
|
$7.2338 | Yes | Yes | Active | 90 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.22 inch | 0.2 inch | 4.5 inch | 0.215 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |