Filter Your Search
1 - 10 of 12 results
|
GCF1/4-10K0JA5
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 500 ppm/°C | FIXED RESISTOR | CARBON FILM | GCF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||
|
CF1/410K2%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | STANDARD : MIL-PRF-22684 | 70 °C | CF1/4 | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | |||
|
CF1/410K5%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/4(5% TOL) | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
CF1/410K2%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/4(2% TOL) | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
CF1/410K5%
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD : MIL-PRF-22684 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||
|
CF1/410K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CF1/410K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/4(5% TOL) | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||||
|
CF1/410K2%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF1/4(2% TOL) | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||||
|
CF1/410K2%Q
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON FILM | CF | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||||||||
|
GCF1/4-10K0JA5
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 500 ppm/°C | FIXED RESISTOR | CARBON FILM | GCF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.10.00.65 |