Filter Your Search
1 - 10 of 14 results
|
CF050P2-103-10-DS2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 48 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CF050P2-013-10DS
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 48 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | YAMAICHI ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||
|
CF050P2-003-10-DS
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 50 | 2 | 635 µm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.055 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.248 inch | 1.547 inch | 1.882 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CF050P2-003-00-DS
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 50 | 2 | 635 µm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.248 inch | 1.547 inch | 1.882 inch | YAMAICHI ELECTRONICS CO LTD | unknown | ||||||
|
CF050P2-003-10-DS2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 48 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CF050P2-103-00-DS
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 50 | 2 | 635 µm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.248 inch | 1.547 inch | 1.882 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
CF050P2-013-00DS2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 48 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CF050P2-103-00-DS2
Yamaichi Electronics Co Ltd
|
Check for Price | Obsolete | 48 | 2 | 1.27 mm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.055 inch | YES | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.272 inch | 1.378 inch | 1.882 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
CF050P2-003-00-DS2
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 48 | 2 | 1.27 mm | MALE | BOARD | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (40) | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CF050P2-103-10-DS
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 50 | 2 | 635 µm | 1 | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Pure Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.055 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.248 inch | 1.547 inch | 1.882 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |