Parametric results for: CF050P2S-013-20DS0 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: cf050p2
Select parts from the table below to compare.
Compare
Compare
CF050P2-103-10-DS2
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer 48 2 1.27 mm MALE BOARD GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL (40) NOT SPECIFIED YES ONE GENERAL PURPOSE SURFACE MOUNT YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-013-10DS
Yamaichi Electronics Co Ltd
Check for Price Active 48 2 1.27 mm MALE BOARD GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL (40) NOT SPECIFIED YES ONE GENERAL PURPOSE SURFACE MOUNT YAMAICHI ELECTRONICS CO LTD unknown
CF050P2-003-10-DS
Yamaichi Electronics Co Ltd
Check for Price Active 50 2 635 µm 1 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL (40) RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.055 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SURFACE MOUNT 0.248 inch 1.547 inch 1.882 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-003-00-DS
Yamaichi Electronics Co Ltd
Check for Price Active 50 2 635 µm 1 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL (40) RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.055 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SURFACE MOUNT 0.248 inch 1.547 inch 1.882 inch YAMAICHI ELECTRONICS CO LTD unknown
CF050P2-003-10-DS2
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer 48 2 1.27 mm MALE BOARD GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL (40) NOT SPECIFIED YES ONE GENERAL PURPOSE SURFACE MOUNT YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-103-00-DS
Yamaichi Electronics Co Ltd
Check for Price Active 50 2 635 µm 1 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL (40) RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.055 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SURFACE MOUNT 0.248 inch 1.547 inch 1.882 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-013-00DS2
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer 48 2 1.27 mm MALE BOARD GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL (40) NOT SPECIFIED YES ONE GENERAL PURPOSE SURFACE MOUNT YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-103-00-DS2
Yamaichi Electronics Co Ltd
Check for Price Obsolete 48 2 1.27 mm 1 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR 700VAC V NO 1 GΩ 1 NO NO e3 NO UL 94V-0 -55 °C 85 °C TIN (100) OVER NICKEL (40) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.055 inch YES ONE GENERAL PURPOSE RECTANGULAR 15u inch SURFACE MOUNT 0.272 inch 1.378 inch 1.882 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-003-00-DS2
Yamaichi Electronics Co Ltd
Check for Price Contact Manufacturer 48 2 1.27 mm MALE BOARD GOLD (15) OVER NICKEL (40) RIGHT ANGLE PCMCIA CONNECTOR NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL (40) NOT SPECIFIED YES ONE GENERAL PURPOSE SURFACE MOUNT YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
CF050P2-103-10-DS
Yamaichi Electronics Co Ltd
Check for Price Active 50 2 635 µm 1 500 mA MALE 10000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL (40) RIGHT ANGLE BOARD CONNECTOR 700VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 85 °C PEG Pure Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.055 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SURFACE MOUNT 0.248 inch 1.547 inch 1.882 inch YAMAICHI ELECTRONICS CO LTD unknown EAR99 8536.69.40.40