Filter Your Search
1 - 2 of 2 results
|
CF1/4C202J
KOA Corporation
|
Check for Price | Active | 2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | 600 µm | 14 mm | 2.3 mm | 6.1 mm | KOA CORP | Axial, | unknown | EAR99 | 8533.10.00.65 | |||||
|
CF1/4C202J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | 600 µm | 14 mm | 2.3 mm | 6.1 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | KOA Speer |