Parametric results for: CF1/8515%A under Carbon Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cf18515a
Select parts from the table below to compare.
Compare
Compare
CF1/8515%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 51 Ω 5 % 125 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM CF 70 °C CF1/8(5% TOL) NO 250 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 450 µm 28 mm 1.8 mm 3.2 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.10.00.65
CF1/85.15%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 5.1 Ω 5 % 125 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM CF 70 °C CF1/8(5% TOL) NO 250 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 450 µm 28 mm 1.8 mm 3.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.65