Filter Your Search
1 - 10 of 41 results
|
CF10121M0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 12 | 1 | 1.9812 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 3.683 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.717 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10111D0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.677 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10161D0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 16 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.874 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10191U0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 19 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.992 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10181U0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.953 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10151M0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 1 | 1.9812 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 3.683 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.835 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10181D0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.953 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10181M0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 18 | 1 | 1.9812 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 3.683 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.953 inch | CVILUX CORP | compliant | EAR99 | |||
|
CF10101V0T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.15 inch | 0.197 inch | 0.638 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | ||
|
CF10171M0T0
Cvilux Corporation
|
Check for Price | Yes | Active | 17 | 1 | 1.9812 mm | 2 | 30 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 3.683 mm | SURFACE MOUNT | 0.15 inch | 0.205 inch | 0.913 inch | CVILUX CORP | compliant | EAR99 |