Filter Your Search
1 - 1 of 1 results
|
CF100-364-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 360 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 25 mm | 4.6 mm | 11.9 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |