Filter Your Search
1 - 1 of 1 results
|
CF10071M0R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 7 | 2 | 1 mm | 2 | 30 mΩ | 500 mA | MALE | BOARD | PLASTIC | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.7 mm | SURFACE MOUNT | 0.295 inch | 0.157 inch | 0.52 inch | CVILUX CORP | compliant |