Filter Your Search
1 - 1 of 1 results
|
CF12JA150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -400,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.7 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. |