Filter Your Search
1 - 10 of 235 results
|
CF1-2R2J-N2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CCF12R20KLFAMMO
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.2 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | CCF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||||||||
|
CF1-2R2G-Q1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R0J-A1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R4G-S1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.4 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R4J-A05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.4 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R2J-A1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R7J-R3
ASJ Holdings Limited
|
Check for Price | Obsolete | 2.7 Ω | 5 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | CF1(J TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||
|
CF1-2R4G-Q3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2.4 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | ||||||||||||
|
CF1-2R4J-R5
ASJ Holdings Limited
|
Check for Price | Obsolete | 2.4 Ω | 5 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | CF1(J TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 35 mm | 4.5 mm | 12 mm | ASJ PTE LTD | unknown | EAR99 |