Filter Your Search
1 - 2 of 2 results
|
CF25-101-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 550 µm | 2.3 mm | 6.4 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
MCF25-101-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 250 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | MCF | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 2309 | compliant | EAR99 | 8533.10.00.42 |