Filter Your Search
1 - 1 of 1 results
|
CF31221D0R0-05-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 22 | 500 µm | 1 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | 94V-0 | -40 °C | 85 °C | EDGE MOUNT | RECTANGULAR | BELLOWED TYPE | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.077 inch | 0.2 inch | 0.598 inch | CVILUX CORP | compliant |