Filter Your Search
1 - 2 of 2 results
|
CF43CG221J3000AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 3 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KYOCERA CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CF43CG221J3000AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 220 pF | 3 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CF | CF | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KYOCERA CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |