Filter Your Search
1 - 1 of 1 results
|
CFP1/4CVTPA150G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 15 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.1 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 |