Filter Your Search
1 - 10 of 108 results
|
CFPO-DO-150S58.0FREQ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 15 MHz | 5 MHz | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | |||
|
CFPO-DO-150S55.015.0MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 15 MHz | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150S55.012.8MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 12.8 MHz | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150C12A6.212.8MHZ
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 0.0001 % | 12 V | HCMOS | BULK | 0.012 PPM/YEAR | NO | 3 W | 12V | 9 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||||||||
|
CFPO-DO-150S58.012.8MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 12.8 MHz | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150S58.015.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 MHz | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150S58.010.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 0.0001 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150S128.013.0MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 13 MHz | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150S126.25.0MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 5 MHz | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.012 PPM/YEAR | NO | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 50.8mm x 50.8mm x 25.4mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-150C12AN10.0MHZ
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.0001 % | 12 V | HCMOS | BULK | 0.012 PPM/YEAR | NO | 3 W | 12V | 9 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 25.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |