Filter Your Search
1 - 10 of 96 results
|
CFPO-DO-351BS56.215.0MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 15 MHz | 0.0005 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS126.215.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 MHz | 0.0005 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS128.010.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 0.0005 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS58.012.8MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 12.8 MHz | 0.0005 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS126.210.0MHZ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 0.0005 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS128.015.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 MHz | 0.0005 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS58.015.0MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 MHz | 0.0005 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BC12ANFREQ
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 0.0005 % | 12 V | HCMOS | BULK | 0.02 PPM/YEAR | NO | 0.0001 ppm | 3 W | 15 MHz | 8.192 MHz | 12V | 9 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 51.0mm x 41.0mm x 19.05mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||
|
CFPO-DO-351BS125.012.8MHZLF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 12.8 MHz | 0.0005 % | 1 kHz | 50 Ω | 12 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 1.125 V | 12V | -158 dBc/Hz | 12.6 V | 11.4 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine | ||||
|
CFPO-DO-351BS55.0FREQ
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 0.0005 % | 1 kHz | 50 Ω | 5 V | SINE | BOX | 0.02 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 15 MHz | 5 MHz | 1.125 V | 5V | -158 dBc/Hz | 5.25 V | 4.75 V | 8 W | 10 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | NO | 51.0mm x 41.0mm x 19.05mm | RAKON LTD | unknown | Sine |