Parametric results for: CFPO-DO-340S12A8.0 under OCXO

Filter Your Search

1 - 10 of 96 results

|
-
-
-
-
Manufacturer Part Number: cfpodo3
Select parts from the table below to compare.
Compare
Compare
CFPO-DO-351BS56.215.0MHZ
Rakon Limited
Check for Price No No Contact Manufacturer 15 MHz 0.0005 % 1 kHz 50 Ω 5 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 5V -158 dBc/Hz 5.25 V 4.75 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS126.215.0MHZLF
Rakon Limited
Check for Price Yes Yes Contact Manufacturer 15 MHz 0.0005 % 1 kHz 50 Ω 12 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 12V -158 dBc/Hz 12.6 V 11.4 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS128.010.0MHZLF
Rakon Limited
Check for Price Yes Yes Contact Manufacturer 10 MHz 0.0005 % 1 kHz 50 Ω 12 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 12V -158 dBc/Hz 12.6 V 11.4 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS58.012.8MHZ
Rakon Limited
Check for Price No No Contact Manufacturer 12.8 MHz 0.0005 % 1 kHz 50 Ω 5 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 5V -158 dBc/Hz 5.25 V 4.75 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS126.210.0MHZ
Rakon Limited
Check for Price No No Contact Manufacturer 10 MHz 0.0005 % 1 kHz 50 Ω 12 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 12V -158 dBc/Hz 12.6 V 11.4 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS128.015.0MHZLF
Rakon Limited
Check for Price Yes Yes Contact Manufacturer 15 MHz 0.0005 % 1 kHz 50 Ω 12 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 12V -158 dBc/Hz 12.6 V 11.4 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS58.015.0MHZLF
Rakon Limited
Check for Price Yes Yes Contact Manufacturer 15 MHz 0.0005 % 1 kHz 50 Ω 5 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 5V -158 dBc/Hz 5.25 V 4.75 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BC12ANFREQ
IQD Frequency Products
Check for Price Yes Yes Active 0.0005 % 12 V HCMOS BULK 0.02 PPM/YEAR NO 0.0001 ppm 3 W 15 MHz 8.192 MHz 12V 9 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT NO 51.0mm x 41.0mm x 19.05mm IQD FREQUENCY PRODUCTS LTD compliant Clock
CFPO-DO-351BS125.012.8MHZLF
Rakon Limited
Check for Price Yes Yes Contact Manufacturer 12.8 MHz 0.0005 % 1 kHz 50 Ω 12 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 12V -158 dBc/Hz 12.6 V 11.4 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine
CFPO-DO-351BS55.0FREQ
Rakon Limited
Check for Price No No Contact Manufacturer 0.0005 % 1 kHz 50 Ω 5 V SINE BOX 0.02 PPM/YEAR NO 0.0001 ppm 2.5 W 15 MHz 5 MHz 1.125 V 5V -158 dBc/Hz 5.25 V 4.75 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 51.0mm x 41.0mm x 19.05mm RAKON LTD unknown Sine