Parametric results for: CFS-0401TB under DIP Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cfs0401tb
Select parts from the table below to compare.
Compare
Compare
CFS-0401TB
Nidec Copal Electronics Corporation
$0.8496 Yes Active 100 mA 6 V 1000 Cycle(s) 0.05 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLAT KNOB 0.1A@6VDC ON-OFF 500VAC V 1 GΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE TR REFLOW NO Gold (Au) COPPER ALLOY SOLDER 10 mm 3.7 mm 11.6 mm EAR99 8536.50.90.65
CFS-0401TB
Nidec Copal (USA) Corporation
Check for Price Yes Yes Active 100 mA 6 V 1000 Cycle(s) 0.05 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLAT KNOB 0.1A@6VDC ON-OFF 500VAC V 1 GΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE TR REFLOW NO Gold (Au) COPPER ALLOY SOLDER 10 mm 3.7 mm 11.6 mm EAR99 8536.50.90.65 ROHS COMPLIANT Unknown