Filter Your Search
1 - 2 of 2 results
|
CFS1/4C274J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 270 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1000,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | BULK | TIN COPPER | WIRE | 450 µm | 14 mm | 1.7 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | KOA Speer | |||
|
CFS1/4C274J
KOA Corporation
|
Check for Price | Active | 270 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -1000,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | BULK | TIN COPPER | WIRE | 450 µm | 14 mm | 1.7 mm | 3.2 mm | KOA CORP | unknown | EAR99 | 8533.10.00.65 | Axial, |