Filter Your Search
1 - 1 of 1 results
|
CFS1/4CT52R392J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | -450,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e2 | IEC60115-2 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | WIRE | 450 µm | 1.7 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | KOA Speer |