Filter Your Search
1 - 10 of 30 results
|
CFS12-42-A-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.066 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CFS12-42-B-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.118 inch | 0.177 inch | 1.066 inch | 0.12 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
CFS12-46-B-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.118 inch | 0.177 inch | 1.166 inch | 0.12 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
CFS12-46-B-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.118 inch | 0.177 inch | 1.166 inch | 0.12 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
CFS12-44-A-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.116 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CFS12-40-B-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.118 inch | 0.177 inch | 1.016 inch | 0.12 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
CFS12-40-A-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.016 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CFS12-40-A-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.016 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CFS12-44-A-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.116 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
CFS12-44-A-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | PAD+REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.116 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |