Filter Your Search
1 - 1 of 1 results
|
CGA3E2X8R1H102M080AE
TDK Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 20 % | 0603 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK |