Filter Your Search
1 - 1 of 1 results
|
CGA5L3X8R1C335M160AD
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 16 V | 20 % | 1206 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | SILVER PALLADIUM COPPER | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK |