Filter Your Search
1 - 2 of 2 results
![]() |
CGB2A3JB1A334K033BB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 10 V | 10 % | 0402 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 330 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CGB2A3JB1A334K(033BB)
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 10 V | 10 % | 0402 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 330 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |