Filter Your Search
1 - 2 of 2 results
|
CGB2A3X6S0J474K033BB
TDK Corporation
|
$0.0695 | Yes | Yes | End Of Life | 470 nF | 6.3 V | 10 % | 0402 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CGB2A3X6S0J474K(033BB)
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 470 nF | 6.3 V | 10 % | 0402 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |