Filter Your Search
1 - 1 of 1 results
|
CGJ4J2X7R0J155KT
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 6.3 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 |