Filter Your Search
1 - 2 of 2 results
|
CGOF3S3-1.544MHZ
Connor-Winfield
|
Check for Price | Active | 1.544 MHz | 0.25 % | 3.3 V | HCMOS/TTL | 15 pF | NO | 3.3V | 450 mA | 3.465 V | 3.135 V | HYBRID | 5 Minute | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 12.95mm x 8.38mm | CONNOR WINFIELD CORP | DIP4/14,.3 | unknown | Clock | ||
|
CGOF3S3-12.800MHZ
Connor-Winfield
|
Check for Price | Active | 12.8 MHz | 0.25 % | 3.3 V | HCMOS/TTL | 15 pF | NO | 3.3V | 450 mA | 3.465 V | 3.135 V | HYBRID | 5 Minute | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 12.95mm x 8.38mm | CONNOR WINFIELD CORP | DIP4/14,.3 | unknown | Clock |