Filter Your Search
1 - 1 of 1 results
|
CGOF5S3-10.00MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 10 MHz | 0.1 % | 5 V | HCMOS | 3 PPM/20 YEAR | 15 pF | NO | 1.5 W | 5V | 300 mA | 5.25 V | 4.75 V | HYBRID | 5 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 12.95mm x 10.16mm | CONNOR WINFIELD CORP | DIP4/14,.3 | unknown | Clock |