Filter Your Search
1 - 10 of 71 results
|
CGS251T250R2C
Cornell Dubilier Electronics Inc
|
$31.0271 | Yes | Yes | Not Recommended | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 53.975 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
CGS251T250R2C3NL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | |||||
|
CGS251T250R2C6NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | |||||
|
CGS251T250R2C0PG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||
|
CGS251T250R2C1ND
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||
|
CGS251T250R2C7PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.762 mm | 56.286 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | ||||||
|
CGS251T250R2C3ND
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | |||||
|
CGS251T250R2C3PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | ||||||
|
CGS251T250R2C6NG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 55.143 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.55 | , | |||||
|
CGS251T250R2C0NN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 µF | 250 V | 1.6 A | 50 % | 278 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |