Filter Your Search
1 - 2 of 2 results
|
CGT2.2/10PM15000
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 2.2 µF | 10 V | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | NEMCO ELECTRONICS CORP | , 0402 | compliant | EAR99 | ||
|
CGT2.2/10RM7500
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 2.2 µF | 10 V | 20 % | 0603 | 7.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 1.6 mm | 850 µm | NEMCO ELECTRONICS CORP | , 0603 | compliant | EAR99 |