Filter Your Search
1 - 10 of 1,315 results
|
CH531A114MG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 110 nF | 100 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
CH531A394PG80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 390 nF | 100 V | 100 % | C0G | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | ||||||||||
|
CH531C395MA30A0
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.9 µF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | |||||||||
|
CH531A244KG30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 240 nF | 100 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
CH531C156JG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 µF | 100 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
CH531A114JG80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 110 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | |||||||||
|
CH531A334KA80A8
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 330 nF | 100 V | 10 % | 4242 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(SMT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 13.64 mm | 10.7 mm | 10.7 mm | AVX CORP | , 4242 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CH531C365MG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3.6 µF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
CH531A104KG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 100 nF | 100 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
CH531C126KG30A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 12 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 |