Filter Your Search
1 - 2 of 2 results
|
CHF5KP90A
Microsemi Corporation
|
Check for Price | No | Obsolete | 146 V | 10 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 5 kW | Not Qualified | R-XUUC-N2 | e0 | 175 °C | ANODE | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | FLIP-CHIP | R-XUUC-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
CHF5KP9.0A
Microsemi Corporation
|
Check for Price | No | Obsolete | 15.4 V | 10 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 5 kW | Not Qualified | R-XUUC-N2 | e0 | 175 °C | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | FLIP-CHIP | R-XUUC-N2 | 2 | unknown | EAR99 | 8541.10.00.50 |