Filter Your Search
1 - 10 of 9,808,448 results
|
RT0603DRE07132KL
YAGEO Corporation
|
$0.0216 | Yes | Active | 132 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
RT0603DRE07117KL
YAGEO Corporation
|
$0.0216 | Yes | Active | 117 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | YAGEO | ||||||||||
|
RT0603DRE0765K7L
YAGEO Corporation
|
$0.0216 | Yes | Active | 65.7 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | ||||||||||||
|
RT0603DRE0716K7L
YAGEO Corporation
|
$0.0216 | Yes | Active | 16.7 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
RT0603DRE0764K2L
YAGEO Corporation
|
$0.0216 | Yes | Active | 64.2 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
RT0603DRE071K35L
YAGEO Corporation
|
$0.0216 | Yes | Active | 1.35 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | ||||||||||||
|
RT0603DRE07352RL
YAGEO Corporation
|
$0.0216 | Yes | Active | 352 Ω | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | ||||||||||||
|
RT0603DRE073K12L
YAGEO Corporation
|
$0.0254 | Yes | Yes | Active | 3.12 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RT0603DRE075K05L
YAGEO Corporation
|
$0.0254 | Yes | Yes | Active | 5.05 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | YAGEO | CHIP | 8533.21.00.30 | ||
|
RT0603DRE0731K2L
YAGEO Corporation
|
$0.0280 | Yes | Active | 31.2 kΩ | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | YAGEO |