Filter Your Search
1 - 4 of 4 results
|
CHP0805K10R0FBT
Vishay Sfernice
|
Check for Price | No | No | Active | 10 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CHP0805K10R0FBT200
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 10 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||
|
HCHP0805K10R0FBT055
Vishay Intertechnologies
|
Check for Price | No | Active | 10 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | ESCC4001/026 | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 530 µm | 2.07 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
CHP0805K10R0FBT
Vishay Intertechnologies
|
Check for Price | No | Active | 10 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |