Filter Your Search
1 - 2 of 2 results
|
CHP1/8-274RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 274 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1/8-274RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 274 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.45 mm | 3.25 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | MELF, 1206 |