Filter Your Search
1 - 2 of 2 results
|
CHP2-10047R0JBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 5 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP210047R0JBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 3610 | compliant |