Filter Your Search
1 - 5 of 5 results
|
CHP2010L56R0JBT
Vishay Intertechnologies
|
$7.2978 | No | Active | 56 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CHP2010L56R0JBW
Vishay Intertechnologies
|
$7.3256 | No | Active | 56 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
CHP2010L56R0JB
Vishay Sfernice
|
Check for Price | No | Active | 56 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | |||||
|
CHP2010L56R0JBT
Vishay Sfernice
|
Check for Price | No | No | Active | 56 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP2010L56R0JB
Vishay Intertechnologies
|
Check for Price | No | Active | 56 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | compliant |