Filter Your Search
1 - 10 of 10 results
|
CHP21001403F
TT Electronics Resistors
|
$7.8508 | No | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP21001403FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | compliant | , 3610 | ||||||||||||||
|
CHP21001403F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | compliant | , 3610 | ||||||||||||||
|
CHP21001403FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP2-100-1403-F-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, PRECISION | 25 °C | YES | 500 V | e0 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | MELF | |||||
|
CHP2-1001403F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ROHS COMPLIANT | |||||
|
CHP2-1001403FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00 | ROHS COMPLIANT | |||||
|
CHP2-100-1403-F-7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | STANDARD: MIL-R-55342E, MIL-STD-202 | 70 °C | YES | 500 V | e0 | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | MELF | ||||||||||
|
CHP2-100-1403-F-7-LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | compliant | , 3610 | ||||||||||||||
|
CHP2-1001403F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | MELF, ROHS COMPLIANT |