Filter Your Search
1 - 2 of 2 results
|
HCHP2208K3832FNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 38.3 kΩ | 1 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.53 mm | 2.05 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | unknown | EAR99 | 8533.21.00.30 | ||
|
CHP2208K3832FNTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 38.3 kΩ | 1 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.53 mm | 2.05 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | unknown | EAR99 | 8533.21.00.30 |