Filter Your Search
1 - 6 of 6 results
|
CHP2-509311F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.31 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP2509311FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 9.31 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | BULK | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 3610 | compliant | ||||||||||||
|
CHP2-509311FBLKLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.31 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | MELF, 3610 | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP2-50-9311-F-13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 9.31 kΩ | 1 % | 2 W | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP(OLD) | 500 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 Inch | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
CHP2509311F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.31 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | CYLINDRICAL PACKAGE | TR, 7 INCH | TIN SILVER COPPER | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 3610 | compliant | ||||||||||||
|
CHP2-509311F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.31 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHP | 25 °C | YES | 500 V | e1 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |