Filter Your Search
1 - 2 of 2 results
|
CHP2512K4220FBT
Vishay Intertechnologies
|
Check for Price | No | Active | 422 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP2512K4220FBT
Vishay Sfernice
|
Check for Price | No | No | Active | 422 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |