Filter Your Search
1 - 10 of 18 results
|
LT1018CH#TR
Linear Technology
|
Check for Price | Obsolete | 1.4 mV | 100 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
TC1039CECHTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 mV | 100 pA | 10 µA | 6 µs | 1 | COMPARATOR | 3 V | CMOS | 100 pA | 6 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | SOT-23A | EIAJ, SC-74, SOT-23A, 6 PIN | 6 | EAR99 | 8542.39.00.60 | |||||||
|
|
TC1038NECHTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 1 | COMPARATOR | OPEN-DRAIN | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOT-23A, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||
|
|
TC1038CECHTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 mV | 100 pA | 6 µs | 1 | COMPARATOR | 3 V | 6 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOT-23A, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
LT1011CH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 3 mV | 50 nA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | O-MBCY-W8 | e3 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | TO-5 | METAL CAN, LEAD FREE, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
LT1017CH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e3 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | TO-5 | METAL CAN, LEAD FREE, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
LT1018CH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.4 mV | 100 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e3 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | TO-5 | METAL CAN, LEAD FREE, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
CHT-RIV1675A-CSOIC8-T
Cissoid S A
|
Check for Price | Obsolete | 5.2 mV | 42 ns | 1 | COMPARATOR | 5 V | PUSH-PULL | 6 V | S-CDSO-G8 | 8 | CERAMIC | LSOP | SOP8,.4 | SQUARE | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.57 mm | 4.57 mm | SOIC-8 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||
|
|
TC1038NECHTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1 | COMPARATOR | OPEN-DRAIN | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | EIAJ, SC-74, SOT-23A, 6 PIN | EAR99 | 8542.39.00.60 | |||||||||||||||
|
LT1017CH#TR
Linear Technology
|
Check for Price | Obsolete | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 |