Filter Your Search
1 - 1 of 1 results
|
CHT32C10007PNT
CTS Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | 150 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 4 mA | 7 ns | 40 mA | 2.625 V | 2.375 V | 55/45 % | HCMOS | e4 | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | CTS CORP | LCC4,.1X.13,83/65 | unknown | Clock | CTS |