Filter Your Search
1 - 3 of 3 results
|
CHV0805N500561JXT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 560 pF | 500 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CHV0805N500561JXT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 560 pF | 500 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CHV0805N500561JXTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 560 pF | 500 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.20 |