Filter Your Search
1 - 1 of 1 results
|
CHV1812X3K0332KXT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.3 nF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , | compliant | EAR99 | 8532.24.00.20 |