Filter Your Search
1 - 3 of 3 results
|
|
CI0603-R22-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.5 Ω | 10 % | YES | 100 MHz | 200 mA | 1 GHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 1.5 mm | 890 µm | 0603 | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
CI0603-R22-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.5 Ω | 10 % | YES | 100 MHz | 200 mA | 1 GHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1 mm | 1.5 mm | 890 µm | Compliant | EAR99 | 8504.50.80.00 | |||
|
|
CI0603-R22-KB
RCD Components Inc
|
Check for Price | Active | CHIP, 0603 | EAR99 | 8504.50.80.00 |