Parametric results for: CI0805-R75-KT under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ci0805r75kt
Select parts from the table below to compare.
Compare
Compare
CI0805-R75-KT
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 750 nH 2.1 Ω 10 % YES 50 MHz 180 A 280 MHz CERAMIC 23 RF INDUCTOR 1 NO 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE MATTE TIN/TIN LEAD DUAL ENDED WRAPAROUND 1.52 mm 2 mm 1.47 mm CHIP, 0805 EAR99 8504.50.80.00
CI0805-R75-KTW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 750 nH 2.1 Ω 10 % YES 50 MHz 180 mA 280 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.52 mm 2 mm 1.47 mm 0805 EAR99 8504.50.80.00 Compliant
CI0805-R75-KTQ
RCD Components Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 750 nH 2.1 Ω 10 % YES 50 MHz 180 mA 280 MHz CERAMIC 23 0805 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 1.52 mm 2 mm 1.47 mm EAR99 8504.50.80.00 Compliant